Add To Favorites
Product Overview
Digi-Key Part Number 751-1219-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TSMF1030

Description EMITTER IR 890NM 100MA SMD
Expanded Description Infrared (IR) Emitter 890nm 1.3V 100mA 2.5mW/sr @ 20mA 34° 2-SMD, Yoke Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TSMF1000,1020,1030,1040
Online Catalog TSMF1000/1020/1030
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 2.5mW/sr @ 20mA
Wavelength 890nm
Voltage - Forward (Vf) (Typ) 1.3V
Viewing Angle 34°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Yoke Bend
 
Additional Resources
Standard Package ? 1
Other Names 751-1219-1

13:27:14 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.86600 8.66
25 0.71760 17.94
100 0.61880 61.88
250 0.54452 136.13
500 0.47026 235.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1219-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.33750
  • Digi-Reel® ? : 751-1219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback