Add To Favorites
Product Overview
Digi-Key Part Number 751-1217-1-ND
Quantity Available 900
Can ship immediately
Manufacturer

Manufacturer Part Number

TSMF1000

Description EMITTER IR 890NM 100MA SMD
Expanded Description Infrared (IR) Emitter 890nm 1.3V 100mA 2.5mW/sr @ 20mA 34° 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TSMF1000,1020,1030,1040
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TSMF1000/1020/1030
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 2.5mW/sr @ 20mA
Wavelength 890nm
Voltage - Forward (Vf) (Typ) 1.3V
Viewing Angle 34°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1217-1

13:02:25 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.86600 8.66
25 0.71760 17.94
100 0.61880 61.88
250 0.54452 136.13
500 0.47026 235.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1217-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.33750
  • Digi-Reel® ? : 751-1217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback