Add To Favorites
Product Overview
Digi-Key Part Number TLWY8600-ND
Quantity Available 1,907
Can ship immediately
Manufacturer

Manufacturer Part Number

TLWY8600

Description LED YELLOW CLEAR 4DIP THRU HOLE
Expanded Description Yellow 590nm LED Indication - Discrete 2.1V 4-DIP (0.200", 5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLW(R,Y)8600,01
PCN Assembly/Origin OMV-767-2014-Rev-0 22/Jul/2014
Online Catalog TELUX™ Series 4-Pin Square with Domed Top LEDs
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series TELUX™
Packaging ? Tube ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 70mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant 590nm
Wavelength - Peak 594nm
Features -
Package / Case 4-DIP (0.200", 5.08mm)
Supplier Device Package -
Size / Dimension 7.62mm L x 7.62mm W
Height (Max) 6.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,100
Other Names 751-1198-5
751-1198-5-ND

19:15:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.53900 5.39
25 0.44880 11.22
100 0.38670 38.67
250 0.34524 86.31
500 0.29692 148.46
1,000 0.22925 229.25
2,500 0.20715 517.88
5,000 0.19334 966.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback