Add To Favorites
Product Overview
Digi-Key Part Number TLHO4200-ND
Quantity Available 4,548
Can ship immediately
Manufacturer

Manufacturer Part Number

TLHO4200

Description LED ORANGE CLEAR 3MM ROUND T/H
Expanded Description Orange 605nm LED Indication - Discrete 2.4V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLHx420x
PCN Assembly/Origin OMV-767-2014-Rev-0 22/Jul/2014
Online Catalog 3mm, T-1 Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series TLH.42
Packaging ? Bulk ?
Part Status Active
Color Orange
Lens Color -
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Round with Domed Top, 3mm (T-1), 3.20mm
Voltage - Forward (Vf) (Typ) 2.4V
Current - Test 10mA
Viewing Angle 44°
Mounting Type Through Hole
Wavelength - Dominant 605nm
Wavelength - Peak 605nm
Features -
Package / Case Radial
Supplier Device Package 3mm
Size / Dimension -
Height (Max) 6.10mm
 
Additional Resources
Standard Package ? 5,000

05:43:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37700 3.77
25 0.30800 7.70
100 0.24640 24.64
250 0.20792 51.98
500 0.17710 88.55
1,000 0.13860 138.60
2,500 0.12705 317.63
5,000 0.11550 577.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback