Add To Favorites
Product Overview
Digi-Key Part Number TLHE5100-ND
Quantity Available 3,672
Can ship immediately
Manufacturer

Manufacturer Part Number

TLHE5100

Description LED YELLOW CLEAR 5MM ROUND T/H
Expanded Description Yellow 588nm LED Indication - Discrete 2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TLHx5100
Online Catalog 5mm, T-1 3/4 Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1800mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 18°
Mounting Type Through Hole
Wavelength - Dominant 588nm
Wavelength - Peak 590nm
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 13.20mm
 
Additional Resources
Standard Package ? 4,000
Other Names 751-1095
751-1095-ND

11:16:05 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37700 3.77
25 0.30800 7.70
100 0.24640 24.64
250 0.20792 51.98
500 0.17710 88.55
1,000 0.13860 138.60
2,500 0.12705 317.63
5,000 0.11550 577.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback