Add To Favorites
Product Overview
Digi-Key Part Number SFH6286-2TCT-ND
Quantity Available 3,832
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH6286-2T

Description OPTOISOLATOR 5.3KV TRANS 4-SMD
Expanded Description Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Option Information
SFH628A,SFH6286
PCN Design/Specification SFH608/SFH618/SFH620/SFH628 20/noV/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SFH628A/6286 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 63% @ 1mA
Current Transfer Ratio (Max) 200% @ 1mA
Turn On / Turn Off Time (Typ) 6µs, 5.5µs
Rise / Fall Time (Typ) 3.5µs, 5µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 55V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Additional Resources
Standard Package ? 1
Other Names SFH6286-2TCT

17:37:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.16900 11.69
25 0.89920 22.48
100 0.80930 80.93
250 0.71940 179.85
500 0.61150 305.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SFH6286-2TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.45780
  • Digi-Reel® ? : SFH6286-2TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback