Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number MOC8102-X009-ND
Quantity Available 1,799
Can ship immediately
Manufacturer

Manufacturer Part Number

MOC8102-X009

Description OPTOISO 5.3KV TRANSISTOR 6SMD
Expanded Description Optoisolator Transistor Output 5300Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MOC8101-05
Online Catalog MOC8101/8102/8103/8104/8105 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 73% @ 10mA
Current Transfer Ratio (Max) 117% @ 10mA
Turn On / Turn Off Time (Typ) 3µs, 2.3µs
Rise / Fall Time (Typ) 2µs, 2µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 30V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
Additional Resources
Standard Package ? 2,000

01:18:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.60900 6.09
25 0.50480 12.62
100 0.43500 43.50
250 0.38280 95.70
500 0.33060 165.30
1,000 0.26100 261.00
2,500 0.24360 609.00
5,000 0.23490 1,174.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback