Add To Favorites
Product Overview
Digi-Key Part Number IL5-ND
Quantity Available 1,483
Can ship immediately
Manufacturer

Manufacturer Part Number

IL5

Description OPTOISO 5.3KV TRANS W/BASE 6DIP
Expanded Description Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets IL1/2/5
Online Catalog IL1, IL2, IL5 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 50% @ 10mA
Current Transfer Ratio (Max) 400% @ 10mA
Turn On / Turn Off Time (Typ) 2.6µs, 7.2µs
Rise / Fall Time (Typ) 7µs, 20µs
Input Type DC
Output Type Transistor with Base
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 250mV (Typ)
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000

15:48:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.85800 8.58
25 0.71040 17.76
100 0.61250 61.25
250 0.53900 134.75
500 0.46550 232.75
1,000 0.36750 367.50
2,500 0.34300 857.50
5,000 0.33075 1,653.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback