Add To Favorites
Product Overview
Digi-Key Part Number CNY66B-ND
Quantity Available 1,077
Can ship immediately
Manufacturer

Manufacturer Part Number

CNY66B

Description OPTOISOLATOR 13.9KV TRANS 4-DIP
Expanded Description Optoisolator Transistor Output 13900VDC 1 Channel 4-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CYN64-66
Online Catalog CNY64(A),(B), CNY65(A),(B), CNY66(B) Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 13900VDC
Current Transfer Ratio (Min) 100% @ 10mA
Current Transfer Ratio (Max) 200% @ 10mA
Turn On / Turn Off Time (Typ) 5µs, 3µs
Rise / Fall Time (Typ) 2.4µs, 2.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 32V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 75mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Additional Resources
Standard Package ? 875

16:16:45 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 3.54
10 2.95000 29.50
25 2.47800 61.95
100 2.12400 212.40
250 1.88800 472.00
500 1.71100 855.50
1,000 1.56940 1,569.40
2,500 1.50450 3,761.25
5,000 1.46320 7,316.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback