Add To Favorites
Product Overview
Digi-Key Part Number ZM4747A-GS08CT-ND
Quantity Available 6,618
Can ship immediately
Manufacturer

Manufacturer Part Number

ZM4747A-GS08

Description DIODE ZENER 20V 1W DO213AB
Expanded Description Zener Diode 20V 1W ±5% Surface Mount DO-213AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ZM4728-4764A
Online Catalog ZM47 Zener Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 22 Ohm
Current - Reverse Leakage @ Vr 5µA @ 15.2V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ZMY20-GS08-ND ZMY20-GS08 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.09145 12,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ZM4747A-GS08CT

12:18:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.34600 3.46
25 0.31160 7.79
100 0.21530 21.53
250 0.18128 45.32
500 0.14730 73.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZM4747A-GS08TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.11000
  • Digi-Reel® ? : ZM4747A-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,618 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ZM4747A-GS18-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.08525
Send Feedback