Add To Favorites
Product Overview
Digi-Key Part Number VS-ST110S16P0GI-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-ST110S16P0

Description SCR PHASE CONT 1600V 110A TO-94C
Expanded Description SCR 1600V 175A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VS-ST110SPBF Series
PCN Design/Specification PCN-DD-014-2014 Rev 00 11/Jul/2014
Online Catalog Standard Recovery SCRs
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Off State 1600V
Voltage - Gate Trigger (Vgt) (Max) 3V
Current - Gate Trigger (Igt) (Max) 150mA
Voltage - On State (Vtm) (Max) 1.52V
Current - On State (It (AV)) (Max) 110A
Current - On State (It (RMS)) (Max) 175A
Current - Hold (Ih) (Max) 600mA
Current - Off State (Max) 20mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 2700A, 2830A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Chassis, Stud Mount
Package / Case TO-209AC, TO-94-4, Stud
Supplier Device Package TO-209AC (TO-94)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names *ST110S16P0
ST110S16P0
ST110S16P0-ND
VS-ST110S16P0-ND
VS-ST110S16P0GI

00:47:43 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.26000 120.26
10 114.57500 1,145.75
25 112.13760 2,803.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback