Add To Favorites
Product Overview
Digi-Key Part Number VS-MUR1620CT-N3GI-ND
Quantity Available 888
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-MUR1620CT-N3

Description DIODE ARRAY GP 200V 8A TO220AB
Expanded Description Diode Array 1 Pair Common Cathode Standard 200V 8A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Packaging Information
VS-MUR1620CT(PBF,-N3)
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series FRED Pt®
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 975mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 20ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names VS-MUR1620CT-N3GI

16:05:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 2.85
10 2.56200 25.62
25 2.42240 60.56
100 2.09940 209.94
250 1.99172 497.93
500 1.78716 893.58
1,000 1.50724 1,507.24
2,500 1.43188 3,579.70
5,000 1.37805 6,890.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback