Add To Favorites
Product Overview
Digi-Key Part Number VS-MBRB1045PBFGI-ND
Quantity Available 1,631
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-MBRB1045PBF

Description DIODE SCHOTTKY 45V 10A D2PAK
Expanded Description Diode Schottky 45V 10A Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VS-MBRB1035/45PbF
PCN Assembly/Origin DD-007-2014 Rev.0 14/Apr/2014
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 840mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 45V
Capacitance @ Vr, F 600pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 50
Other Names VS-MBRB1045PBFGI

00:06:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 2.80
10 2.51800 25.18
25 2.37520 59.38
100 2.02350 202.35
250 1.90000 475.00
500 1.66250 831.25
1,000 1.37750 1,377.50
2,500 1.28250 3,206.25
5,000 1.23500 6,175.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback