Add To Favorites
Product Overview
Digi-Key Part Number MBR4060WTPBF-ND
Quantity Available 523
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-MBR4060WTPBF

Description DIODE ARRAY SCHOTTKY 60V TO247AC
Expanded Description Diode Array 1 Pair Common Cathode Schottky 60V 20A Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 720mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 60V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AC
 
Additional Resources
Standard Package ? 25
Other Names *MBR4060WTPBF
MBR4060WTPBF
VS-MBR4060WTPBF-ND
VSMBR4060WTPBF
VSMBR4060WTPBF-ND

14:48:38 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.39200 23.92
25 2.26120 56.53
100 1.95960 195.96
250 1.85908 464.77
500 1.66814 834.07
1,000 1.40686 1,406.86
2,500 1.33652 3,341.29
5,000 1.28627 6,431.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback