Add To Favorites
Product Overview
Digi-Key Part Number VS-MBR4045CT-N3GI-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-MBR4045CT-N3

Description DIODE ARRAY SCHOTTKY 45V TO220AB
Expanded Description Diode Array 1 Pair Common Cathode Schottky 45V 20A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 600mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 45V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names VS-MBR4045CT-N3GI

04:12:02 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 3.56
10 3.19300 31.93
25 3.01880 75.47
100 2.61630 261.63
250 2.48216 620.54
500 2.22722 1,113.61
1,000 1.87838 1,878.38
2,500 1.78446 4,461.15
5,000 1.71738 8,586.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback