Add To Favorites
Product Overview
Digi-Key Part Number VS-MBR2535CT-N3GI-ND
Quantity Available 992
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-MBR2535CT-N3

Description DIODE ARRAY SCHOTTKY 35V TO220AB
Expanded Description Diode Array 1 Pair Common Cathode Schottky 35V 15A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 820mV @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200µA @ 35V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names VS-MBR2535CT-N3GI

15:48:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 3.41
10 3.06400 30.64
25 2.89640 72.41
100 2.51000 251.00
250 2.38132 595.33
500 2.13676 1,068.38
1,000 1.80208 1,802.08
2,500 1.71198 4,279.94
5,000 1.64762 8,238.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback