Add To Favorites
Product Overview
Digi-Key Part Number VS-MBR2045CT-N3GI-ND
Quantity Available 961
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-MBR2045CT-N3

Description DIODE ARRAY SCHOTTKY 45V TO220AB
Expanded Description Diode Array 1 Pair Common Cathode Schottky 45V 10A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 840mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 45V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names VS-MBR2045CT-N3GI

20:23:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 2.92
10 2.61900 26.19
25 2.47560 61.89
100 2.14560 214.56
250 2.03556 508.89
500 1.82650 913.25
1,000 1.54042 1,540.42
2,500 1.46340 3,658.50
5,000 1.40838 7,041.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback