Add To Favorites
Product Overview
Digi-Key Part Number HFA32PA120CPBF-ND
Quantity Available 509
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-HFA32PA120CPBF

Description DIODE ARRAY GP 1200V 16A TO247
Expanded Description Diode Array 1 Pair Common Cathode Standard 1200V (1.2kV) 16A (DC) Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HFA32PA120CPBF
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series HEXFRED®
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) (per Diode) 16A (DC)
Voltage - Forward (Vf) (Max) @ If 3V @ 16A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 135ns
Current - Reverse Leakage @ Vr 20µA @ 1200V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AC
 
Additional Resources
Standard Package ? 50
Other Names *HFA32PA120CPBF
HFA32PA120CPBF
VS-HFA32PA120CPBF-ND
VSHFA32PA120CPBF
VSHFA32PA120CPBF-ND

12:56:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.28000 15.28
10 14.04400 140.44
25 13.46160 336.54
100 11.86070 1,186.07
250 11.27856 2,819.64
500 10.55092 5,275.46
1,000 9.67775 9,677.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback