Add To Favorites
Product Overview
Digi-Key Part Number HFA08PB120PBF-ND
Quantity Available 663
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-HFA08PB120PBF

Description DIODE GEN PURP 1.2KV 8A TO247AC
Expanded Description Diode Standard 1200V (1.2kV) 8A Through Hole TO-247AC Modified
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HFA08PB120PBF
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series HEXFRED®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 3.3V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 95ns
Current - Reverse Leakage @ Vr 10µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247AC Modified
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 50
Other Names *HFA08PB120PBF
HFA08PB120PBF
VS-HFA08PB120PBF-ND
VSHFA08PB120PBF
VSHFA08PB120PBF-ND

20:36:39 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 5.36
10 4.81600 48.16
25 4.55280 113.82
100 3.94560 394.56
250 3.74328 935.82
500 3.35884 1,679.42
1,000 2.83276 2,832.76
2,500 2.69112 6,727.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback