Add To Favorites
Product Overview
Digi-Key Part Number GBPC2504W-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-GBPC2504W

Description RECT BRIDGE 1-PH 400V 25A GBPCW
Expanded Description Bridge Rectifier Single Phase 400V 25A Through Hole GBPC-W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets VS-GBPC Series
Online Catalog Through Hole Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tray ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 400V
Current - Average Rectified (Io) 25A
Voltage - Forward (Vf) (Max) @ If -
Current - Reverse Leakage @ Vr 2mA @ 400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-Square, GBPC-W
Supplier Device Package GBPC-W
 
Additional Resources
Standard Package ? 100
Other Names GBPC2504W
VS-GBPC2504W-ND
VSGBPC2504W
VSGBPC2504W-ND

11:18:10 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.01000 6.01
10 5.40200 54.02
25 5.10720 127.68
100 4.42610 442.61
250 4.19912 1,049.78
500 3.76786 1,883.93
1,000 3.17772 3,177.72
2,500 3.01884 7,547.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback