Add To Favorites
Product Overview
Digi-Key Part Number 8ETH06SPBF-ND
Quantity Available 1,635
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-8ETH06SPBF

Description DIODE GEN PURP 600V 8A D2PAK
Expanded Description Diode Standard 600V 8A Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VS-8ETH06(S,-1)
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series FRED Pt®
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 2.4V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 50µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 50
Other Names *8ETH06SPBF
8ETH06SPBF
VS-8ETH06SPBF-ND
VS8ETH06SPBF
VS8ETH06SPBF-ND

09:25:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.46600 14.66
25 1.38320 34.58
100 1.17860 117.86
250 1.10672 276.68
500 0.96836 484.18
1,000 0.80236 802.36
2,500 0.74702 1,867.56
5,000 0.71936 3,596.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback