Add To Favorites
Product Overview
Digi-Key Part Number VS-82CNQ030ASLPBFGI-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-82CNQ030ASLPBF

Description DIODE ARRAY SCHOTTKY 30V D618SL
Expanded Description Diode Array 1 Pair Common Cathode Schottky 30V 40A Surface Mount D-61-8-SL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 40A
Voltage - Forward (Vf) (Max) @ If 550mV @ 80A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5mA @ 30V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case D-61-8-SL
Supplier Device Package D-61-8-SL
 
Additional Resources
Standard Package ? 400
Other Names VS-82CNQ030ASLPBFGI

11:02:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.66000 8.66
10 7.82300 78.23
25 7.45960 186.49
100 6.47710 647.71
250 6.18596 1,546.49
500 5.64014 2,820.07
1,000 4.91238 4,912.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback