Add To Favorites
Product Overview
Digi-Key Part Number VS-61CTQ040-N3GI-ND
Quantity Available 959
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-61CTQ040-N3

Description DIODE ARRAY SCHOTTKY 40V TO220AB
Expanded Description Diode Array 1 Pair Common Cathode Schottky 40V 30A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 30A
Voltage - Forward (Vf) (Max) @ If 570mV @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 40V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names VS-61CTQ040-N3GI

16:48:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.40000 6.40
10 5.78100 57.81
25 5.51200 137.80
100 4.78590 478.59
250 4.57080 1,142.70
500 4.16748 2,083.74
1,000 3.62975 3,629.75
2,500 3.49531 8,738.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback