Add To Favorites
Product Overview
Digi-Key Part Number VS-60CTQ150-N3GI-ND
Quantity Available 815
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-60CTQ150-N3

Description DIODE ARRAY SCHOTTKY 150V TO220
Expanded Description Diode Array 1 Pair Common Cathode Schottky 150V 30A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) (per Diode) 30A
Voltage - Forward (Vf) (Max) @ If 1.09V @ 60A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 75µA @ 150V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names VS-60CTQ150-N3GI

11:50:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.49000 6.49
10 5.86000 58.60
25 5.58760 139.69
100 4.85160 485.16
250 4.63352 1,158.38
500 4.22466 2,112.33
1,000 3.67955 3,679.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback