Add To Favorites
Product Overview
Digi-Key Part Number VS-4ESH01HM3/86AGICT-ND
Quantity Available 4,389
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-4ESH01HM3/86A

Description DIODE 100V 4A TO277A
Expanded Description Diode Standard 100V 4A Surface Mount TO-277A (SMPC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets VS-4ESH01HM3
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, FRED Pt®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 930mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 20ns
Current - Reverse Leakage @ Vr 2µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VS-4ESH01HM3/86AGICT

20:47:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.60700 6.07
25 0.57080 14.27
100 0.46570 46.57
250 0.43256 108.14
500 0.36816 184.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VS-4ESH01HM3/86AGITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.28593
  • Digi-Reel® ? : VS-4ESH01HM3/86AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback