Add To Favorites
Product Overview
Digi-Key Part Number VS-40L15CT-N3GI-ND
Quantity Available 794
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-40L15CT-N3

Description DIODE ARRAY SCHOTTKY 15V TO220AB
Expanded Description Diode Array 1 Pair Common Cathode Schottky 15V 20A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 520mV @ 40A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10mA @ 15V
Operating Temperature - Junction -55°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names VS-40L15CT-N3GI

03:43:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.93000 4.93
10 4.42700 44.27
25 4.18560 104.64
100 3.62740 362.74
250 3.44132 860.33
500 3.08790 1,543.95
1,000 2.60425 2,604.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback