Add To Favorites
Product Overview
Digi-Key Part Number VS-40HFL100S05GI-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-40HFL100S05

Description DIODE GEN PURP 1KV 40A DO203AB
Expanded Description Diode Standard 1000V (1kV) 40A Chassis, Stud Mount DO-203AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VS-40,70,85HFL Series
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 40A
Voltage - Forward (Vf) (Max) @ If 1.95V @ 40A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 500ns
Current - Reverse Leakage @ Vr 100µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AB, DO-5, Stud
Supplier Device Package DO-203AB
Operating Temperature - Junction -40°C ~ 125°C
 
Additional Resources
Standard Package ? 100
Other Names *40HFL100S05
40HFL100S05
40HFL100S05-ND
VS-40HFL100S05-ND
VS-40HFL100S05GI
VS40HFL100S05
VS40HFL100S05-ND

02:54:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.99000 12.99
10 11.93800 119.38
25 11.44320 286.08
100 10.08250 1,008.25
250 9.58768 2,396.92
500 8.96912 4,484.56
1,000 8.22685 8,226.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback