Add To Favorites
Product Overview
Digi-Key Part Number 40CPQ080PBF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VS-40CPQ080PBF

Description DIODE ARRAY SCHOTTKY 80V TO247AC
Expanded Description Diode Array 1 Pair Common Cathode Schottky 80V 20A Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 770mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1.25mA @ 80V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AC
 
Additional Resources
Standard Package ? 25
Other Names *40CPQ080PBF
40CPQ080PBF
VS-40CPQ080PBF-ND
VS40CPQ080PBF
VS40CPQ080PBF-ND

16:44:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.40000 8.40
10 7.59000 75.90
25 7.23640 180.91
100 6.28340 628.34
250 6.00100 1,500.25
500 5.47150 2,735.75
1,000 4.76550 4,765.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback