Add To Favorites
Product Overview
Digi-Key Part Number 40CPQ040PBF-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-40CPQ040PBF

Description DIODE ARRAY SCHOTTKY 40V TO247AC
Expanded Description Diode Array 1 Pair Common Cathode Schottky 40V 20A Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 20A
Voltage - Forward (Vf) (Max) @ If 490mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 4mA @ 40V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247AC
 
Additional Resources
Standard Package ? 25
Other Names *40CPQ040PBF
40CPQ040PBF
VS-40CPQ040PBF-ND
VS40CPQ040PBF
VS40CPQ040PBF-ND

08:15:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 6.31
10 5.66800 56.68
25 5.35800 133.95
100 4.64370 464.37
250 4.40560 1,101.40
500 3.95312 1,976.56
1,000 3.33396 3,333.96
2,500 3.16726 7,918.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback