Add To Favorites
Product Overview
Digi-Key Part Number VS-30CTQ060-N3GI-ND
Quantity Available 980
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-30CTQ060-N3

Description DIODE ARRAY SCHOTTKY 60V TO220AB
Expanded Description Diode Array 1 Pair Common Cathode Schottky 60V 15A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VS-30CTQ0x0(PBF,-N3)
PCN Assembly/Origin DD-007-2014 Rev.0 14/Apr/2014
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 620mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 800µA @ 60V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names VS-30CTQ060-N3GI

02:43:29 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
10 3.37500 33.75
25 3.19040 79.76
100 2.76490 276.49
250 2.62316 655.79
500 2.35374 1,176.87
1,000 1.98509 1,985.09
2,500 1.88583 4,714.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback