Add To Favorites
Product Overview
Digi-Key Part Number VS-20ETF04FP-M3GI-ND
Quantity Available 952
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-20ETF04FP-M3

Description DIODE GEN PURP 400V 20A TO220FP
Expanded Description Diode Standard 400V 20A Through Hole TO-220-2 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VS-20ETF0(2,4,6)FPPbF, FP-M3
PCN Other DD-018-2015-Rev-00 25/May/2015
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 1.67V @ 60A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 160ns
Current - Reverse Leakage @ Vr 100µA @ 400V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220-2 Full Pack
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names VS-20ETF04FP-M3GI

11:20:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.12000 6.12
10 5.52700 55.27
25 5.26960 131.74
100 4.57570 457.57
250 4.37004 1,092.51
500 3.98444 1,992.22
1,000 3.47031 3,470.31
2,500 3.34178 8,354.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback