Add To Favorites
Product Overview
Digi-Key Part Number VS-1N3210GI-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-1N3210

Description DIODE GEN PURP 200V 15A DO203AB
Expanded Description Diode Standard 200V 15A Chassis, Stud Mount DO-203AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VS-1N3208 Series
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 15A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10mA @ 200V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AB, DO-5, Stud
Supplier Device Package DO-203AB
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 100
Other Names *1N3210
1N3210
1N3210-ND
VS-1N3210-ND
VS-1N3210GI
VS1N3210
VS1N3210-ND

10:51:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.40000 5.40
10 4.85000 48.50
25 4.58560 114.64
100 3.97410 397.41
250 3.77032 942.58
500 3.38308 1,691.54
1,000 2.85320 2,853.20
2,500 2.71054 6,776.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback