Add To Favorites
Product Overview
Digi-Key Part Number VS-1N1203AGI-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-1N1203A

Description DIODE GEN PURP 300V 12A DO203AA
Expanded Description Diode Standard 300V 12A Chassis, Stud Mount DO-203AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VS-1N1199-206A,1N3670-73A
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 1.35V @ 12A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1.75mA @ 300V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package DO-203AA
Operating Temperature - Junction -65°C ~ 200°C
 
Additional Resources
Standard Package ? 100
Other Names *1N1203A
1N1203A
1N1203A-ND
VS-1N1203A-ND
VS-1N1203AGI

08:41:19 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 4.86
10 4.36300 43.63
25 4.12440 103.11
100 3.57440 357.44
250 3.39104 847.76
500 3.04278 1,521.39
1,000 2.56620 2,566.20
2,500 2.43789 6,094.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback