Add To Favorites
Product Overview
Digi-Key Part Number VS-1N1200A-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-1N1200A

Description DIODE GEN PURP 100V 12A DO203AA
Expanded Description Diode Standard 100V 12A Chassis, Stud Mount DO-203AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VS-1N1199-206A,1N3670-73A
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 1.35V @ 12A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2.5mA @ 100V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AA, DO-4, Stud
Supplier Device Package DO-203AA
Operating Temperature - Junction -65°C ~ 200°C
 
Additional Resources
Standard Package ? 100
Other Names *1N1200A
1N1200A
1N1200A-ND

18:16:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 4.40
10 3.94800 39.48
25 3.73280 93.32
100 3.23510 323.51
250 3.06916 767.29
500 2.75394 1,376.97
1,000 2.32260 2,322.60
2,500 2.20647 5,516.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback