Add To Favorites
Product Overview
Digi-Key Part Number VS-100MT160P-PGI-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-100MT160P-P

Description MOD BRIDGE 3PH 100A 1600V MTP
Expanded Description Bridge Rectifier Three Phase 1600V 100A Chassis Mount 12-MTP Pressfit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Tray ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 1600V
Current - Average Rectified (Io) 100A
Voltage - Forward (Vf) (Max) @ If 1.51V @ 100A
Current - Reverse Leakage @ Vr -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case 12-MTP Module
Supplier Device Package 12-MTP Pressfit
 
Additional Resources
Standard Package ? 15
Other Names VS-100MT160P-P-ND
VS-100MT160P-PGI
VS100MT160PP

07:56:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.12000 53.12
10 49.56300 495.63
25 47.48560 1,187.14
100 43.03400 4,303.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback