Add To Favorites
Product Overview
Digi-Key Part Number V10170C-M3/4WGI-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Manufacturer Part Number

V10170C-M3/4W

Description DIODE ARRAY SCHOTTKY 170V TO220
Expanded Description Diode Array 1 Pair Common Cathode Schottky 170V 5A Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TMBS®
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 170V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 1.03V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 90µA @ 170V
Operating Temperature - Junction -40°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names V10170C-M3/4WGI
V10170CM34W

22:18:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
10 1.55600 15.56
25 1.46840 36.71
100 1.25090 125.09
250 1.17460 293.65
500 1.02778 513.89
1,000 0.85159 851.59
2,500 0.79286 1,982.14
5,000 0.76349 3,817.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback