UH3B-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.24175
Datasheet

Direct


STMicroelectronics
In Stock: 5,141
Unit Price: $0.36000
Datasheet

Similar


onsemi
In Stock: 4,618
Unit Price: $0.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,070
Unit Price: $0.46000
Datasheet

Similar


onsemi
In Stock: 39,166
Unit Price: $0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 43,467
Unit Price: $0.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,837
Unit Price: $0.56000
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

UH3B-E3/9AT

DigiKey Part Number
UH3B-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UH3B-E3/9AT
Description
DIODE STANDARD 100V 3A DO214AB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.