Add To Favorites
Product Overview
Digi-Key Part Number UF4004-E3/73GICT-ND
Quantity Available 9,794
Can ship immediately
Manufacturer

Manufacturer Part Number

UF4004-E3/73

Description DIODE GEN PURP 400V 1A DO204AL
Expanded Description Diode Standard 400V 1A Through Hole DO-204AL (DO-41)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UF4001-UF4007
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F 17pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names UF4004-E3/73GICT

09:07:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.28900 2.89
25 0.26480 6.62
100 0.19710 19.71
250 0.17860 44.65
500 0.14782 73.91
1,000 0.11086 110.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : UF4004-E3/73GITB-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.10764
Send Feedback