Add To Favorites
Product Overview
Digi-Key Part Number TZM5221B-GS08GICT-ND
Quantity Available 12,440
Can ship immediately
Manufacturer

Manufacturer Part Number

TZM5221B-GS08

Description DIODE ZENER 2.4V 500MW SOD80
Expanded Description Zener Diode 2.4V 500mW ±5% Surface Mount SOD-80 MiniMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TZM5221B to TZM5267B
Online Catalog Small Signal Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.4V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 100µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80 MiniMELF
 
Additional Resources
Standard Package ? 1
Other Names TZM5221B-GS08GICT

22:39:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21000 2.10
25 0.17600 4.40
100 0.11150 11.15
250 0.08612 21.53
500 0.07338 36.69
1,000 0.04990 49.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TZM5221B-GS08GITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04370
  • Digi-Reel® ? : TZM5221B-GS08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,440 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TZM5221B-GS18-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03230
Send Feedback