Add To Favorites
Product Overview
Digi-Key Part Number TPC12CAHM3/HGICT-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Manufacturer Part Number

TPC12CAHM3/H

Description TVS DIODE 10.2VWM 16.7VC TO-277A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10.2V
Voltage - Breakdown (Min) 11.4V
Voltage - Clamping (Max) @ Ipp 16.7V
Current - Peak Pulse (10/1000µs) 89.8A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
 
Additional Resources
Standard Package ? 1
Other Names TPC12CAHM3/HGICT

13:39:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.76000 7.60
25 0.72120 18.03
100 0.59230 59.23
250 0.55364 138.41
500 0.48926 244.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPC12CAHM3/HGITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.37500
  • Digi-Reel® ? : TPC12CAHM3/HGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPC12CAHM3/I-ND
  • Minimum Quantity: 6,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.33250
Send Feedback