Add To Favorites
Product Overview
Digi-Key Part Number TA6F43AHM3/6AGICT-ND
Quantity Available 10,180
Can ship immediately
Manufacturer

Manufacturer Part Number

TA6F43AHM3/6A

Description TVS DIODE 36.8VWM DO221AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TA6F6.8-TA6F51A
Video File eSMP® Series: SlimSMA and SMPD Packages
Online Catalog PAR® TA6F Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, PAR®, SlimSMA™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 36.8V
Voltage - Breakdown (Min) 40.9V
Voltage - Clamping (Max) @ Ipp 59.3V
Current - Peak Pulse (10/1000µs) 10.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 185°C (TJ)
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SlimSMA)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TA6F43AHM3/6B-ND TA6F43AHM3/6B Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.15741 14,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TA6F43AHM3/6AGICT

11:14:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.45000 4.50
25 0.42040 10.51
100 0.33630 33.63
250 0.31228 78.07
500 0.26422 132.11
1,000 0.20417 204.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TA6F43AHM3/6AGITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.18073
  • Digi-Reel® ? : TA6F43AHM3/6AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback