Add To Favorites
Product Overview
Digi-Key Part Number SMBJ16CA-M3/52GICT-ND
Quantity Available 3,050
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ16CA-M3/52

Description TVS DIODE 16VWM 26VC DO-214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets SMBJ5.0A thru SMBJ188CA, M3
Online Catalog TransZorb® Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 23.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ16CA-E3/5B-ND SMBJ16CA-E3/5B Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.11220 3,200  Non-Stock ?
SMBJ16CAHE3/52-ND SMBJ16CAHE3/52 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.22475 3,000  Non-Stock ?
SMBJ16CA-E3/52GICT-ND SMBJ16CA-E3/52 Vishay Semiconductor Diodes Division Cut Tape (CT) ? 38,234 - Immediate
0.41000 1
Additional Resources
Standard Package ? 1
Other Names SMBJ16CA-M3/52GICT

01:03:56 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.55200 5.52
25 0.51560 12.89
100 0.41240 41.24
250 0.38296 95.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ16CA-M3/52GITR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.31460
  • Digi-Reel® ? : SMBJ16CA-M3/52GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,050 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMBJ16CA-M3/5B-ND
  • Minimum Quantity: 6,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.20735
Send Feedback