Add To Favorites
Product Overview
Digi-Key Part Number SMA6F7.5A-M3/6AGICT-ND
Quantity Available 4,261
Can ship immediately
Manufacturer

Manufacturer Part Number

SMA6F7.5A-M3/6A

Description TVS DIODE 7.5VWM 17VC DO221AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets SMA6F5.0A - 20A
Featured Product SMA6F Series Surface Mount TransZorb® TVS
Online Catalog TransZorb®, SMA6F Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7.5V
Voltage - Breakdown (Min) 8.33V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 235A (8/20µs)
Power - Peak Pulse 4000W (4kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SlimSMA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMA6F7.5A-M3/6AGICT

03:54:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.36000 3.60
25 0.33600 8.40
100 0.26880 26.88
250 0.24960 62.40
500 0.21120 105.60
1,000 0.16320 163.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMA6F7.5A-M3/6AGITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.14446
  • Digi-Reel® ? : SMA6F7.5A-M3/6AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,261 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMA6F7.5A-M3/6B-ND
  • Minimum Quantity: 14,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.12582
Send Feedback