Add To Favorites
Product Overview
Digi-Key Part Number SE12DBHM3/IGICT-ND
Quantity Available 4,005
Can ship immediately
Manufacturer

Manufacturer Part Number

SE12DBHM3/I

Description DIODE GEN PURP 100V 3.2A TO263AC
Expanded Description Diode Standard 100V 3.2A Surface Mount TO-263AC (SMPD)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3.2A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 12A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 20µA @ 100V
Capacitance @ Vr, F 90pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab) Variant
Supplier Device Package TO-263AC (SMPD)
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names SE12DBHM3/IGICT

23:51:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.83600 8.36
25 0.79320 19.83
100 0.65150 65.15
250 0.60900 152.25
500 0.53818 269.09
1,000 0.42488 424.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SE12DBHM3/IGITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.38500
  • Digi-Reel® ? : SE12DBHM3/IGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback