Add To Favorites
Product Overview
Digi-Key Part Number SA13CA-E3/54GICT-ND
Quantity Available 5,601
Can ship immediately
Manufacturer

Manufacturer Part Number

SA13CA-E3/54

Description TVS DIODE 13VWM 21.5VC DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets SA5.0A thru SA170CA
Online Catalog TransZorb® Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 14.4V
Voltage - Clamping (Max) @ Ipp 21.5V
Current - Peak Pulse (10/1000µs) 23.3A
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SA13CAHE3/54-ND SA13CAHE3/54 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.21592 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names SA13CA-E3/54GICT

10:09:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.33900 3.39
25 0.31640 7.91
100 0.25320 25.32
250 0.23512 58.78
500 0.19894 99.47
1,000 0.15373 153.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SA13CA-E3/54GITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.14487
  • Tape & Box (TB) ? : SA13CA-E3/73-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.21592
Send Feedback