Add To Favorites
Product Overview
Digi-Key Part Number P6SMB8.2A-E3/52GICT-ND
Quantity Available 2,640
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB8.2A-E3/52

Description TVS DIODE 7.02VWM 12.1VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 44 Weeks
Documents & Media
Datasheets Packaging Information
P6SMB (E,HE) Series
Online Catalog TransZorb® Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series P6SMB, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 7.02V
Voltage - Breakdown (Min) 7.79V
Voltage - Clamping (Max) @ Ipp 12.1V
Current - Peak Pulse (10/1000µs) 49.6A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6SMB8.2AHE3/52-ND P6SMB8.2AHE3/52 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.15686 3,000  Non-Stock ?
TPSMB8.2AHE3/52T-ND TPSMB8.2AHE3/52T Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.24112 1,500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P6SMB8.2A-E3/52GICT

12:54:47 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.34600 3.46
25 0.31160 7.79
100 0.21530 21.53
250 0.18128 45.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB8.2A-E3/52GITR-ND
  • Minimum Quantity: 750
  • Quantity Available: 2,250 - Immediate
  • Unit Price: 0.14300
  • Digi-Reel® ? : P6SMB8.2A-E3/52GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,640 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : P6SMB8.2A-E3/5B-ND
  • Minimum Quantity: 3,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09900
Send Feedback