Add To Favorites
Product Overview
Digi-Key Part Number P4SMA75A-E3/61GICT-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Manufacturer Part Number

P4SMA75A-E3/61

Description TVS DIODE 64.1VWM 104VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Documents & Media
Datasheets Packaging Information
P4SMA (E,HE) Series
Online Catalog TransZorb® Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series P4SMA, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 64.1V
Voltage - Breakdown (Min) 71.3V
Voltage - Clamping (Max) @ Ipp 104V
Current - Peak Pulse (10/1000µs) 3.9A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Additional Resources
Standard Package ? 1
Other Names P4SMA75A-E3/61GICT

08:33:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.34600 3.46
25 0.31160 7.79
100 0.21530 21.53
250 0.18128 45.32
500 0.14730 73.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4SMA75A-E3/61GITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 3,600 - Immediate
  • Unit Price: 0.11000
  • Digi-Reel® ? : P4SMA75A-E3/61GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : P4SMA75A-E3/5A-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.09350
Send Feedback