Add To Favorites
Product Overview
Digi-Key Part Number P4SMA250A-E3/61GICT-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Manufacturer Part Number

P4SMA250A-E3/61

Description TVS DIODE 214VWM 344VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Documents & Media
Datasheets Packaging Information
P4SMA (E,HE) Series
Online Catalog TransZorb® Series
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series P4SMA, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 214V
Voltage - Breakdown (Min) 237V
Voltage - Clamping (Max) @ Ipp 344V
Current - Peak Pulse (10/1000µs) 870mA
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Additional Resources
Standard Package ? 1
Other Names P4SMA250A-E3/61GICT

09:18:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34800 3.48
25 0.32440 8.11
100 0.25960 25.96
250 0.24104 60.26
500 0.20394 101.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4SMA250A-E3/61GITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 0.15300
  • Digi-Reel® ? : P4SMA250A-E3/61GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : P4SMA250A-E3/5A-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13050
Send Feedback