Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5241B-E3-08GICT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5241B-E3-08

Description DIODE ZENER 11V 225MW SOT23-3
Expanded Description Zener Diode 11V 225mW ±5% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MMBZ5225 thru MMBZ5267
Online Catalog MMBZ Series Zener Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 225mW
Impedance (Max) (Zzt) 22 Ohm
Current - Reverse Leakage @ Vr 2µA @ 8.4V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5241B-E3-08GICT

11:58:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.17700 1.77
25 0.14840 3.71
100 0.09390 9.39
250 0.07252 18.13
500 0.06180 30.90
1,000 0.04202 42.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5241B-E3-08GITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.03680
  • Digi-Reel® ? : MMBZ5241B-E3-08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMBZ5241B-E3-18-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.02720
Send Feedback