Add To Favorites
Product Overview
Digi-Key Part Number MCL103AGICT-ND
Quantity Available 11,322
Can ship immediately
Manufacturer

Manufacturer Part Number

MCL103A-TR

Description DIODE SCHOTTKY 40V 200MA MICMELF
Expanded Description Diode Schottky 40V 200mA Surface Mount MicroMELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MCL103A/B/C
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 600mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 5µA @ 10V
Capacitance @ Vr, F 50pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package MicroMELF
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names MCL103AGICT

07:22:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31300 3.13
25 0.27400 6.85
100 0.17730 17.73
250 0.14676 36.69
500 0.11742 58.71
1,000 0.09002 90.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCL103AGITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07600
  • Digi-Reel® ? : MCL103AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback